This 2.5mm diameter, 7.5mm long metal film resistor features a 33k ohm resistance value with a 5% tolerance. It has a conformal package and is suitable for through hole mounting. The resistor operates over a temperature range of -55°C to 155°C.
Vishay VISSFR2500003302!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 33kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR2500003302!A to view detailed technical specifications.
No datasheet is available for this part.