This 2.5mm diameter, 7.5mm long through hole resistor features a metal film construction with a resistance of 5.6k ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is plated with tin and has a conformal coating.
Vishay VISSFR2500005601!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR2500005601!A to view detailed technical specifications.
No datasheet is available for this part.