This 2.5mm diameter, 7.5mm length resistor features a metal film construction with a resistance of 100 ohms and a tolerance of 5%. It is designed for through hole mounting and has a conformal package. The resistor is capable of operating between -55°C and 155°C.
Vishay VISSFR25H0001000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR25H0001000!A to view detailed technical specifications.
No datasheet is available for this part.