The 2.5mm 470R 5% Metal Film Resistor is a through-hole mounted component with a conformal package. It features a tin contact plating and a resistance of 470 ohms with a tolerance of 5%. The resistor operates between -55°C and 155°C. Its dimensions are 2.5mm in diameter and 7.5mm in length.
Vishay VISSFR25H0004700!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR25H0004700!A to view detailed technical specifications.
No datasheet is available for this part.