Vishay VIST83B476K6R3EBZL technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIST83B476K6R3EBZL to view detailed technical specifications.
No datasheet is available for this part.