Vishay VIST83C226K020EZZS technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIST83C226K020EZZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.