The VISVJ0402Y102JXAAC is a 0402 X7R ceramic capacitor from Vishay with a capacitance of 1nF and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a depth of 0.5mm and a length of 1mm.
Vishay VISVJ0402Y102JXAAC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ0402Y102JXAAC to view detailed technical specifications.
No datasheet is available for this part.