This 100pF capacitor features a C0G dielectric and is mounted on the surface. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case with a length of 1.6mm and a depth of 0.8mm. It has a tolerance of 5%.
Vishay VISVJ0603A101JXB!A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ0603A101JXB!A to view detailed technical specifications.
No datasheet is available for this part.