This 100pF capacitor features a 0603 package and X7R dielectric. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor has a tolerance of 10%.
Vishay VISVJ0603Y101KXA!A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ0603Y101KXA!A to view detailed technical specifications.
No datasheet is available for this part.