The VISVJ0805A102JXB!A surface mount capacitor features a capacitance of 1nF with a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in an 0805 case and has a depth of 1.25mm and a length of 2mm.
Vishay VISVJ0805A102JXB!A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ0805A102JXB!A to view detailed technical specifications.
No datasheet is available for this part.