The Vishay VISVJ2220Y224KXC!A capacitor has a capacitance of 3.3uF with a tolerance of 10%. It is packaged in an E-case and has a maximum operating temperature of 125°C. The capacitor's dimensions are 5.08mm in length, 1.27mm in height, and 2.54mm in depth. It meets the military standard MIL-PRF-55365 and has a minimum operating temperature of -55°C.
Vishay VISVJ2220Y224KXC!A technical specifications.
| Capacitance | 3.3uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVJ2220Y224KXC!A to view detailed technical specifications.
No datasheet is available for this part.