The VISVY2101K29Y5SG!A is a 100pF capacitor with a Y5S dielectric, suitable for use in through hole applications. It features a radial package with a 7.5mm lead pitch and a termination style matching the package. The capacitor operates reliably over a temperature range of -40°C to 125°C.
Vishay VISVY2101K29Y5SG!A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISVY2101K29Y5SG!A to view detailed technical specifications.
No datasheet is available for this part.