This 180pF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a maximum operating temperature of 150°C. The capacitor is available in a 0402 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |