This 10pF C0G tantalum multilayer ceramic capacitor is rated for 16V and features a 2% tolerance. It is constructed with a flat construction and has a dielectric material of tantalum. The capacitor is available in a 0603 package and is lead free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 15000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
