Cap Ceramic 4.7pF 200V C0G 0.25pF Pad SMD 0603 150°C Automotive T/R
Vishay VJ0603A4R7CECAI34 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603A4R7CECAI34 to view detailed technical specifications.
No datasheet is available for this part.