The Vishay VJ0805U104ZXAMT is a 100nF capacitor with a Z5U dielectric, packaged in an 0805 case, and terminated for surface mount applications. It operates over a temperature range of -10°C to 85°C and is rated for a maximum DC voltage of 50V. This component is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Vishay VJ0805U104ZXAMT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805U104ZXAMT to view detailed technical specifications.
No datasheet is available for this part.