This 100nF X7R capacitor from Vishay is rated for 50V DC and has a maximum operating temperature of 125°C. It is available in a 0805 package and is suitable for surface mount applications. The capacitor has a tolerance of 5% and is packaged in tape and reel quantities of 1000.
Vishay VJ0805Y104JXAMT4B technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ0805Y104JXAMT4B to view detailed technical specifications.
No datasheet is available for this part.