Cap Ceramic 330pF 630V C0G 10% Pad SMD 1210 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2.09 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |