The VJ1812A101KXHA is a 100pF capacitor with a C0G dielectric and a 10% tolerance. It is constructed in a flat configuration and packaged in a 1812 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay VJ1812A101KXHA> technical specifications.
| Capacitance | 100pF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A101KXHA> to view detailed technical specifications.
No datasheet is available for this part.