Vishay VJ1825A333JFAMC technical specifications.
| Capacitance | 33nF |
| Package/Case | 1825 |
| Dielectric | C0G |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ1825A333JFAMC to view detailed technical specifications.
No datasheet is available for this part.