Cap Ceramic 0.0027uF 2500V C0G 10% Pad SMD 2225 ArcShield 125°C T/R
Vishay VJ2225A272KFOAR5Z technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 2.3(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ2225A272KFOAR5Z to view detailed technical specifications.
No datasheet is available for this part.