Vishay VJ2225Y224KXEA technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Dielectric | X7R |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ2225Y224KXEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.