Vishay VJ6040M011SXISRA0 technical specifications.
| Bandwidth | 150MHz |
| Frequency | 1.1GHz |
| Gain | -1dB |
| Height | 0.04inch |
| Impedance | 50R |
| Length | 15.5mm |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ (Antenna) |
| Termination | SMD/SMT |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ6040M011SXISRA0 to view detailed technical specifications.
No datasheet is available for this part.