Vishay VLCS5830 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 50mA |
| Height | 13mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5.5mm |
| Lens Style | Dome, Round, Domed, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 65000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLC.58 |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLCS5830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.