Surface mount yellow LED emitter, 585nm wavelength, 2V forward voltage, and 2mA forward current. Features a PLCC package with a clear, diffused, flat lens measuring 2.4mm. Offers a 120° viewing angle and 2.5mcd luminous intensity. Operates within a -40°C to 100°C temperature range and is RoHS compliant.
Vishay VLMA3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 594nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMA3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.