
Blue Uni-Color Chip LED emitter, 468nm typical wavelength, 130° viewing angle, and 180mcd luminous intensity. Features a 0603 (1608 Metric) surface mount package with a flat, clear lens. Operates with a 20mA forward current, a temperature range of -55°C to 85°C, and is RoHS compliant. Packaged on tape and reel.
Vishay VLMB1310-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Wavelength | 475nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMB1310-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.