Vishay VLMB314Q2S1GS08 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | VLMx |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMB314Q2S1GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.