Blue LED emitter, 466nm wavelength, featuring a 120° viewing angle and 18mcd luminous intensity. This surface mount component utilizes a 2PLCC package with a clear, diffused, flat, round lens. Operating with a 10mA forward current, it offers a maximum power dissipation of 84mW and a reverse voltage rating of 5V. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C, supplied in tape and reel packaging.
Vishay VLMB31K2L2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Blue |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLMB31 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMB31K2L2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.