Vishay VLMB41P1Q1-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lens Style | Round, Circular |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VLMx |
| Viewing Angle | 120° |
| Wavelength | 476nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMB41P1Q1-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.