Vishay VLMBG3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLMx |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMBG3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.