Uni-color red LED emitter, surface mount PLCC package. Features a 650nm wavelength and 30mA forward current, delivering 11.2mcd luminous intensity. Operating temperature range from -40°C to 100°C with a 6V reverse voltage. This RoHS compliant component has a 120° viewing angle and diffused, clear lens.
Vishay VLMD3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 648nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMD3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.