Vishay VLMD31L2P1 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 56mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 648nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMD31L2P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.