Vishay VLME31Q2T1-35-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 223mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLME31 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLME31Q2T1-35-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.