Single color yellow LED emitter in a PLCC package, featuring a 2.4mm diameter with a clear, diffused circular lens. This surface mount component operates with a 20mA forward current, delivering a luminous intensity of 355mcd and a wide 120° viewing angle. It offers a broad operating temperature range from -40°C to 100°C and a reverse voltage of 5V, with a power dissipation of 80mW. Packaged on tape and reel, this RoHS compliant LED is designed for efficient illumination.
Vishay VLME31Q2T1-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLME31 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLME31Q2T1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.