Vishay VLME31R1S2 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 280mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLME31R1S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.