Mini SMD-LED emitter, orange illumination, featuring a clear, diffused, rectangular lens style. Surface mount package with dimensions of 2.2mm length, 1.4mm width, and 1.3mm height. Delivers 355mcd luminous intensity at a 20mA forward current, with a 120° viewing angle. Operates across a temperature range of -40°C to 100°C, with 80mW power dissipation and 5V reverse voltage. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Vishay VLMF23Q2T1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Orange |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMF23Q2T1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.