Surface mountable, single element, soft orange visible LED emitter with a 120° viewing angle. Features a clear, diffused circular lens and a PLCC package measuring 3mm x 2.8mm x 1.85mm. Operates with a 20mA forward current, 5V reverse voltage, and 80mW power dissipation. Offers a luminous intensity of 355mcd and a wide operating temperature range of -40°C to 100°C. RoHS compliant and supplied on tape and reel.
Vishay VLMF31Q2T1-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMF31Q2T1-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.