Green Uni-Color LED emitter, 565nm wavelength, featuring a Mini-SMD package for surface mounting. This single-element LED offers a luminous intensity of 18mcd at a 10mA forward current. With a clear, diffused rectangular lens and a wide 120° viewing angle, it operates within a -40°C to 100°C temperature range. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay VLMG21K1L2-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.4mm |
| Forward Current | 10mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Style | Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG21K1L2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.