
Surface mount standard LED emitter, green illumination with a 565nm wavelength and 120° viewing angle. Features a PLCC package with diffused, clear lens, 10mA forward current, and 16mcd luminous intensity. Operates within a -40°C to 100°C temperature range, with 100mW power dissipation and 15V reverse voltage. This RoHS compliant component is designed for automotive applications.
Vishay VLMG3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Flat, Diffused, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
