Vishay VLMG3101-GS08 technical specifications.
| Package/Case | PLCC |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Series | VLMx |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.