Green, single-color surface mount LED emitter featuring a 2.4mm package size. This component offers a 120° viewing angle and a luminous intensity of 28mcd at a 10mA forward current. Operating within a temperature range of -40°C to 100°C, it has a 575nm wavelength and a 15V reverse voltage rating. The LED is housed in a PLCC package with a clear, diffused, flat lens style and is RoHS compliant.
Vishay VLMG31K1M2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Style | Clear, Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLMG31 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG31K1M2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.