Green single-color LED emitter, surface mountable in a PLCC package. Features a 2.4mm clear, diffused lens with a 120° viewing angle. Operates with a 10mA forward current, 15V reverse voltage, and 100mW power dissipation. Emits green light with a luminous intensity of 28mcd at a 575nm wavelength. Suitable for operation between -40°C and 100°C.
Vishay VLMG31L1M2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLMG31 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMG31L1M2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.