
The VLMH3100-GS08 is a 10mA LED emitter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in a PLCC package and is available in quantities of 1500. The LED has a luminous intensity of 10mcd and a viewing angle of 120°. The device is RoHS compliant and lead free.
Vishay VLMH3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.75mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VLMx |
| Viewing Angle | 120° |
| Weight | 0.001023oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMH3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.