Vishay VLMK233U1AA-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 616nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMK233U1AA-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.