Uni-color red chip LED emitter for surface mount applications. Features a 2-pin J-lead SMD package with dimensions of 2.1mm (L) x 1.4mm (W) x 1.2mm (H). Emits red light at a peak wavelength of 643nm with 130mcd intensity and a 120° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.6V, suitable for automotive environments with an operating temperature range of -40°C to 100°C.
Vishay VLMK23R1S1-GS08 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 130mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 643nm |
| High Brightness | No |
| Lens Appearance | Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x0.9x0.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 5(Min)V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMK23R1S1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.