Surface mount LED emitter featuring a 2PLCC package and a single element design. Emitting orange light with a peak wavelength of 624nm, this component offers a luminous intensity of 355mcd and a wide 120° viewing angle. It operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 130mW. The LED is lead-free, RoHS compliant, and supplied on tape and reel for efficient assembly.
Vishay VLMK33Q2T1-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Orange, Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear, Circular, Diffused |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLMK33 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMK33Q2T1-GS18 to view detailed technical specifications.
No datasheet is available for this part.