Vishay VLMK62CADA-GS18 technical specifications.
| Package/Case | CLCC |
| Color | Orange |
| Forward Current | 140mA |
| Illumination Color | Orange |
| Lens Style | Circular |
| Luminous Flux | 14.1lm |
| Luminous Intensity | 5600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLMx |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMK62CADA-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.