Vishay VLMO11Q1R2-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO11Q1R2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.