
Surface mount standard LED emitter, 0603 (1608 metric) case code, featuring soft orange illumination. Delivers 90mcd luminous intensity at a 20mA forward current, with a wide 130° viewing angle. Rectangular, clear lens design, operating from -35°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay VLMO1300-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO1300-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.