Vishay VLMO233U2V2-35-08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Orange |
| Length | 2.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 760mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO233U2V2-35-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.